Part Details for VLMS31J1K2-GS08 by Vishay Intertechnologies
Overview of VLMS31J1K2-GS08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VLMS31J1K2-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4663
|
Newark | Smd-Led Red Plcc2 |Vishay VLMS31J1K2-GS08 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
VLMS31J1K2-GS08
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMS31J1K2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
78-VLMS31J1K2
|
Mouser Electronics | Standard LEDs - SMD Red Clear Non-Diff RoHS: Compliant | 50039 |
|
$0.0980 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0987 | Buy Now |
DISTI #
VLMS31J1K2-GS08
|
TTI | Standard LEDs - SMD Red Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
VLMS31J1K2-GS08
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMS31J1K2-GS08) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
VLMS31J1K2-GS08
|
TME | LED, SMD, PLCC2, red, 4.5÷7.8(typ)-11.2mcd, 3x2.8x1.75mm, 60°, 30mA Min Qty: 2 | 0 |
|
$0.0980 / $0.3840 | RFQ |
DISTI #
VLMS31J1K2-GS08
|
EBV Elektronik | LED Uni-Color Red 643nm 2-Pin PLCC T/R (Alt: VLMS31J1K2-GS08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 0 Weeks, 5 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 180000 |
|
$0.1008 / $0.1080 | Buy Now |
Part Details for VLMS31J1K2-GS08
VLMS31J1K2-GS08 CAD Models
VLMS31J1K2-GS08 Part Data Attributes:
|
VLMS31J1K2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMS31J1K2-GS08
Vishay Intertechnologies
Single Color LED, Red, Clear Nondiffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Nom | 7.85 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 643 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMS31J1K2-GS08
This table gives cross-reference parts and alternative options found for VLMS31J1K2-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMS31J1K2-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMS31J1K2-GS18 | Single Color LED, Red, Clear Nondiffused, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | Vishay Intertechnologies | VLMS31J1K2-GS08 vs VLMS31J1K2-GS18 |
VLMS31J1K2-GS08 | Visible LED, SINGLE COLOR LED, RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2 | Vishay Semiconductors | VLMS31J1K2-GS08 vs VLMS31J1K2-GS08 |