Part Details for VMEM2Q-B3B-125M0000000 by Vectron International
Overview of VMEM2Q-B3B-125M0000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VMEM2Q-B3B-125M0000000
VMEM2Q-B3B-125M0000000 CAD Models
VMEM2Q-B3B-125M0000000 Part Data Attributes
|
VMEM2Q-B3B-125M0000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VMEM2Q-B3B-125M0000000
Vectron International
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | VMEM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VMEM2Q-B3B-125M0000000
This table gives cross-reference parts and alternative options found for VMEM2Q-B3B-125M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMEM2Q-B3B-125M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3R-125M000000_SNPB | VCC1-B3R-125M000000_SNPBDIP | Microchip Technology Inc | VMEM2Q-B3B-125M0000000 vs VCC1-B3R-125M000000_SNPB |
KC5032C125.0000C30E00 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | VMEM2Q-B3B-125M0000000 vs KC5032C125.0000C30E00 |
VCC1-B3B-133M333000 | CMOS Output Clock Oscillator, 133.333MHz Nom, | Vectron International | VMEM2Q-B3B-125M0000000 vs VCC1-B3B-133M333000 |
VCC1-B3D-133M000000 | CMOS Output Clock Oscillator, 133MHz Nom | Microchip Technology Inc | VMEM2Q-B3B-125M0000000 vs VCC1-B3D-133M000000 |
VMEM5Q-B3B125M000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-125M0000000 vs VMEM5Q-B3B125M000 |
KC5032C125.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 125 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | VMEM2Q-B3B-125M0000000 vs KC5032C125.0000C30E00 |
VMEM5Q-B3D-125M0000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-125M0000000 vs VMEM5Q-B3D-125M0000000 |
VCC1-B3D-125M000000 | VCC1-B3D-125M000000 | Microchip Technology Inc | VMEM2Q-B3B-125M0000000 vs VCC1-B3D-125M000000 |
VMEM5Q-B3D125M000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM2Q-B3B-125M0000000 vs VMEM5Q-B3D125M000 |
VCC1-B3B-125M000000 | VCC1-B3B-125M000000 | Microchip Technology Inc | VMEM2Q-B3B-125M0000000 vs VCC1-B3B-125M000000 |