Part Details for VNH9013YTR by STMicroelectronics
Overview of VNH9013YTR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for VNH9013YTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3634
|
Newark | Motor Control |Stmicroelectronics VNH9013YTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18896-1-ND
|
DigiKey | IC HALF BRIDGE DRVR 40A 36PWRSSO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.3619 / $4.7100 | Buy Now |
DISTI #
VNH9013YTR
|
Avnet Americas | AUTOMOTIVE H-BRIDGE MOTOR DRIVER - Tape and Reel (Alt: VNH9013YTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.2946 / $2.6111 | Buy Now |
DISTI #
511-VNH9013YTR
|
Mouser Electronics | Gate Drivers Automotive integrated H-bridge RoHS: Compliant | 7000 |
|
$2.3600 / $4.7100 | Buy Now |
|
STMicroelectronics | Automotive integrated H-bridge RoHS: Compliant Min Qty: 1 | 7000 |
|
$2.8900 / $4.6200 | Buy Now |
|
Future Electronics | Automotive integrated H-bridge RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4400 | Buy Now |
DISTI #
VNH9013YTR
|
Avnet Americas | AUTOMOTIVE H-BRIDGE MOTOR DRIVER - Tape and Reel (Alt: VNH9013YTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.2946 / $2.6111 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
DISTI #
VNH9013YTR
|
Avnet Silica | AUTOMOTIVE H-BRIDGE MOTOR DRIVER (Alt: VNH9013YTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for VNH9013YTR
VNH9013YTR CAD Models
VNH9013YTR Part Data Attributes:
|
VNH9013YTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH9013YTR
STMicroelectronics
Automotive integrated H-bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | powersso-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.47 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |