Part Details for VNQ600A13TR by STMicroelectronics
Overview of VNQ600A13TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VNQ600A13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
Part Details for VNQ600A13TR
VNQ600A13TR CAD Models
VNQ600A13TR Part Data Attributes:
|
VNQ600A13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ600A13TR
STMicroelectronics
2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for VNQ600A13TR
This table gives cross-reference parts and alternative options found for VNQ600A13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ600A13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNQ600 | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600A13TR vs VNQ600 |
VNQ7040AY-E | BUF OR INV BASED PRPHL DRVR | STMicroelectronics | VNQ600A13TR vs VNQ7040AY-E |
VNQ600PTR-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600A13TR vs VNQ600PTR-E |
VNQ600A | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | STMicroelectronics | VNQ600A13TR vs VNQ600A |
VNQ7040AYTR-E | BUF OR INV BASED PRPHL DRVR | STMicroelectronics | VNQ600A13TR vs VNQ7040AYTR-E |
VNQ600APTR-E | Quad channel high side driver with analog current sense for automotive applications | STMicroelectronics | VNQ600A13TR vs VNQ600APTR-E |