Part Details for VO3260P/00 by Sivers IMA AB
Overview of VO3260P/00 by Sivers IMA AB
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VO3260P/00
VO3260P/00 CAD Models
VO3260P/00 Part Data Attributes:
|
VO3260P/00
Sivers IMA AB
Buy Now
Datasheet
|
Compare Parts:
VO3260P/00
Sivers IMA AB
Voltage Controlled Oscillator, 13500MHz Min, 20000MHz Max, HERMETIC SEALED PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIVERS IMA AB | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 600 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 13500 MHz | |
Operating Frequency-Nom | 20000 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 14 dBm | |
Phase Noise | -65 dBc/Hz | |
Physical Dimension | 21.3mm x 18.0mm x 4.6mm | |
Power Variation | 4 dB | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 14.6 V | |
Surface Mount | YES |