-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7159
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 3.75 Kv, 63 %, 60 Ma, Sop, 4 Rohs Compliant: Yes |Vishay VOM617A-2X001T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3960 |
|
$0.3280 / $0.7190 | Buy Now |
DISTI #
45W6910
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:63%, Input Current:60Ma Rohs Compliant: Yes |Vishay VOM617A-2X001T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2540 | Buy Now |
DISTI #
VOM617A-2X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: VOM617A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
78-VOM617A-2X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 63-125% 5mA VDE RoHS: Compliant | 22913 |
|
$0.1360 / $0.6200 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Phototransistor Out CTR 63-125% 5mA VDE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
VOM617A-2X001T
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 63-125% 5mA VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1720 | Buy Now |
DISTI #
VOM617A-2X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: VOM617A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
VOM617A-2X001T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.1410 / $0.6510 | RFQ |
DISTI #
VOM617A-2X001T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R (Alt: VOM617A-2X001T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOM617A-2X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOM617A-2X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 63% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |