-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2852
|
Newark | Optocplr, Transistor, 3.75Kv, Mini-Flat4 Rohs Compliant: Yes |Vishay VOM618A-3T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 325 |
|
$0.3500 / $0.8290 | Buy Now |
DISTI #
45W6946
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Product Range:-, Input Current:60Marohs Compliant: Yes |Vishay VOM618A-3T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3330 | Buy Now |
DISTI #
45W6945
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Vishay VOM618A-3T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3640 | Buy Now |
DISTI #
VOM618A-3T
|
Avnet Americas | Optocoupler 1-CH Open Collector 3750Vrms 4-Pin SOP T/R - Tape and Reel (Alt: VOM618A-3T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
78-VOM618A-3T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out CTR 100-200% 1mA | 16989 |
|
$0.1240 / $0.5000 | Buy Now |
DISTI #
V72:2272_09171559
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 25 |
|
$0.1208 / $0.2469 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
VOM618A-3T
|
TTI | Transistor Output Optocouplers Phototransistor Out CTR 100-200% 1mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1500 / $0.1530 | Buy Now |
DISTI #
VOM618A-3T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 65 |
|
$0.1760 / $0.7560 | Buy Now |
DISTI #
SMC-VOM618A-3T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 379700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOM618A-3T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOM618A-3T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |