Part Details for VR105C5R0AAA-B by TAIYO YUDEN
Overview of VR105C5R0AAA-B by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR105C5R0AAA-B
VR105C5R0AAA-B CAD Models
VR105C5R0AAA-B Part Data Attributes:
|
VR105C5R0AAA-B
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
VR105C5R0AAA-B
TAIYO YUDEN
RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0402, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 10 V |
Alternate Parts for VR105C5R0AAA-B
This table gives cross-reference parts and alternative options found for VR105C5R0AAA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR105C5R0AAA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR105C3R3BAA-B | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | VR105C5R0AAA-B vs VR105C3R3BAA-B |
VR105C3R3BAA-T | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | VR105C5R0AAA-B vs VR105C3R3BAA-T |
AVRL161A6R8GBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1608, ROHS COMPLIANT | TDK Corporation | VR105C5R0AAA-B vs AVRL161A6R8GBA |
VR1005AAA180-B | Varistor, 10V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | VR105C5R0AAA-B vs VR1005AAA180-B |
VR105C5R0AAA-T | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | VR105C5R0AAA-B vs VR105C5R0AAA-T |
AVRL101A3R3FBA | RESISTOR, VOLTAGE DEPENDENT, 10V, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT | TDK Corporation | VR105C5R0AAA-B vs AVRL101A3R3FBA |