Part Details for VR5JR567218FBY by Viking Technology
Overview of VR5JR567218FBY by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR5JR567218FBY
VR5JR567218FBY CAD Models
VR5JR567218FBY Part Data Attributes:
|
VR5JR567218FBY
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR5JR567218FBY
Viking Technology
DDR DRAM Module, 256MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-244
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 244 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N244 | |
Length | 82.042 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 244 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.972 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |
Alternate Parts for VR5JR567218FBY
This table gives cross-reference parts and alternative options found for VR5JR567218FBY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR5JR567218FBY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18HTS25672KY-53EXX | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, DIMM-244 | Micron Technology Inc | VR5JR567218FBY vs MT18HTS25672KY-53EXX |
MT18HTS25672PKY-667E1 | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, MO-244, DIMM-244 | Micron Technology Inc | VR5JR567218FBY vs MT18HTS25672PKY-667E1 |
MT9JSF25672AKZ-1G4D1 | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, MO-244, UDIMM-244 | Micron Technology Inc | VR5JR567218FBY vs MT9JSF25672AKZ-1G4D1 |
VR7WU567258GBC | DDR DRAM Module, 256MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-244 | Viking Technology | VR5JR567218FBY vs VR7WU567258GBC |
VR7JA567258GBB | DDR DRAM Module, 256MX72, 0.3ns, CMOS, 82 X 30 MM, LED FREE, RDIMM-244 | Viking Technology | VR5JR567218FBY vs VR7JA567258GBB |
MT18HTS25672PKY-667XX | Synchronous DRAM Module, 256MX72, CMOS, LEAD FREE, MO-244, DIMM-244 | Micron Technology Inc | VR5JR567218FBY vs MT18HTS25672PKY-667XX |
MT9JBF25672AKZ-1G1XX | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE, DIMM-244 | Micron Technology Inc | VR5JR567218FBY vs MT9JBF25672AKZ-1G1XX |
VR7JA567258GBF | DDR DRAM Module, 256MX72, CMOS, 82 X 30 MM, LED FREE, RDIMM-244 | Viking Technology | VR5JR567218FBY vs VR7JA567258GBF |
VR7WU567258GBE | DDR DRAM Module, 256MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-244 | Viking Technology | VR5JR567218FBY vs VR7WU567258GBE |
VR5JR567218FBW | DDR DRAM Module, 256MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-244 | Viking Technology | VR5JR567218FBY vs VR5JR567218FBW |