Part Details for VRFA0026-QFN by Viper RF Ltd
Overview of VRFA0026-QFN by Viper RF Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VRFA0026-QFN
VRFA0026-QFN CAD Models
VRFA0026-QFN Part Data Attributes:
|
VRFA0026-QFN
Viper RF Ltd
Buy Now
Datasheet
|
Compare Parts:
VRFA0026-QFN
Viper RF Ltd
Wide Band Low Power Amplifier, 7000MHz Min, 11000MHz Max, 3 X 3 MM, ROHS AND REACH COMPLIANT, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIPER RF LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, I/P POWER-MAX (PULSE)=28DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 7000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |