VS-12CWQ06FNTRHM3
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2

Overview of VS-12CWQ06FNTRHM3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for VS-12CWQ06FNTRHM3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X2012
Newark Schottky - D-Pak |Vishay VS-12CWQ06FNTRHM3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.2300
  • 4,000 $1.1100
  • 6,000 $1.0700
  • 10,000 $1.0300
$1.0300 / $1.2300 Buy Now
DISTI # VS-12CWQ06FNTRHM3
Avnet Americas Schottky - D-PAK - Tape and Reel (Alt: VS-12CWQ06FNTRHM3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.9491
$0.9491 Buy Now
DISTI # 78-VS-12CWQ06FNTRHM3
Mouser Electronics Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant 0
  • 2,000 $1.1500
$1.1500 Order Now
DISTI # VS-12CWQ06FNTRHM3
TTI Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tube Americas - 0
  • 2,000 $1.0800
  • 6,000 $1.0400
$1.0400 / $1.0800 Buy Now
DISTI # VS-12CWQ06FNTRHM3
TME Diode: Schottky rectifying, SMD, 60V, 6Ax2, DPAK Min Qty: 1 0
  • 1 $1.5600
  • 5 $1.3800
  • 25 $1.2300
  • 100 $1.0900
  • 500 $1.0300
  • 2,000 $0.9500
  • 4,000 $0.9100
$0.9100 / $1.5600 RFQ
DISTI # VS-12CWQ06FNTRHM3
EBV Elektronik (Alt: VS-12CWQ06FNTRHM3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VS-12CWQ06FNTRHM3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-12CWQ06FNTRHM3 by Vishay Intertechnologies

VS-12CWQ06FNTRHM3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3/2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.79 V
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
105 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
3000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. VS-12CWQ06FNTRHM3
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA, DPAK-3/2
    VS

Related Parts for VS-12CWQ06FNTRHM3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-12CWQ06FNTRHM3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-12CWQ06FNTRHM3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-12CWQ06FNTRHM3 would you like to use for your alert(s)?
  • Please alert me when VS-12CWQ06FNTRHM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-12CWQ06FNTRHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-12CWQ06FNTRHM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-12CWQ06FNTRHM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-12CWQ06FNTRHM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-12CWQ06FNTRHM3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: