Part Details for VS-25ETS12S-M3 by Vishay Intertechnologies
Overview of VS-25ETS12S-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-25ETS12S-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3263
|
Newark | New Input Diodes - D2Pak |Vishay VS-25ETS12S-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
VS-25ETS12S-M3
|
Avnet Americas | New Input Diodes - D2PAK-e3 - Rail/Tube (Alt: VS-25ETS12S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0113 / $1.2847 | Buy Now |
DISTI #
78-VS-25ETS12S-M3
|
Mouser Electronics | Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.9680 | Order Now |
DISTI #
VS-25ETS12S-M3
|
TTI | Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9600 | Buy Now |
DISTI #
VS-25ETS12S-M3
|
TME | Diode: rectifying, SMD, 1.2kV, 25A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.3300 / $2.2900 | RFQ |
DISTI #
VS-25ETS12S-M3
|
EBV Elektronik | New Input Diodes - D2PAK-e3 (Alt: VS-25ETS12S-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-25ETS12S-M3
VS-25ETS12S-M3 CAD Models
VS-25ETS12S-M3 Part Data Attributes:
|
VS-25ETS12S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25ETS12S-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.14 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |