Part Details for VS-500A-644.5313 by Vectron International
Overview of VS-500A-644.5313 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-500A-644.5313
VS-500A-644.5313 CAD Models
VS-500A-644.5313 Part Data Attributes
|
VS-500A-644.5313
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-500A-644.5313
Vectron International
VOLTAGE CONTROLLED CLOCK SAW OSCILLATOR, 644.5313 MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 0.4 ns | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 150% | |
JESD-609 Code | e4 | |
Linearity | 3% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 644.5313 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | 10K ECL, 100K ECL | |
Physical Dimension | 13.97mm x 8.89mm x 4.49mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |