Part Details for VS-720-LFF-GAB-400M000000 by Microchip Technology Inc
Overview of VS-720-LFF-GAB-400M000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-720-LFF-GAB-400M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-720-LFF-GAB-400M000000-ND
|
DigiKey | VS-720-LFF-GAB-400M000000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VS-720-LFF-GAB-400M000000
|
Microchip Technology Inc | VS-720-LFF-GAB-400M000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.3700 / $43.3600 | Buy Now |
DISTI #
VS-720-LFF-GAB-400M000000
|
Avnet Silica | Voltage Controlled Crystal Oscillator (VCXO)400MHz 20ppm 6-Pin CSMD T/R (Alt: VS-720-LFF-GAB-400M000000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VS-720-LFF-GAB-400M000000
VS-720-LFF-GAB-400M000000 CAD Models
VS-720-LFF-GAB-400M000000 Part Data Attributes:
|
VS-720-LFF-GAB-400M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VS-720-LFF-GAB-400M000000
Microchip Technology Inc
SAW Oscillator, 400MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.5 ns | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Physical Dimension | 7.49mm x 5.08mm x 1.95mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for VS-720-LFF-GAB-400M000000
This table gives cross-reference parts and alternative options found for VS-720-LFF-GAB-400M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-720-LFF-GAB-400M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-702-ECE-KEAN-400M000000 | SAW Oscillator, 400MHz Nom | Microchip Technology Inc | VS-720-LFF-GAB-400M000000 vs VS-702-ECE-KEAN-400M000000 |