-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 45V V(RRM), Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4553
|
Newark | Schottky Rectifier, 9A 45V Do-204Ar, Repetitive Peak Reverse Voltage:45V, Average Forward Current:9A, Diode Configuration:Single, Diode Case Style:Do-204Ar, No. Of Pins:2Pins, Forward Voltage Max:480Mv, Forward Surge Current:2.15Ka Rohs Compliant: Yes |Vishay VS-90SQ045 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VS-90SQ045
|
Avnet Americas | SCHOTTKY 45V 9A 2PIN DO-204AR - Bulk (Alt: VS-90SQ045) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VS-90SQ045
|
Avnet Americas | SCHOTTKY 45V 9A 2PIN DO-204AR - Bulk (Alt: VS-90SQ045) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-90SQ045
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-90SQ045
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 45V V(RRM), Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 2150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1750 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-90SQ045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-90SQ045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-90SQ045-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-90SQ045 vs VS-90SQ045-M3 |
90SQ045TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 45V V(RRM), Silicon, DO-204AR, LEAD FREE, PLASTIC PACKAGE-2 | International Rectifier | VS-90SQ045 vs 90SQ045TRPBF |