-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2635
|
Newark | Freds - To-220 |Vishay VS-MUR1520-M3 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4010 / $0.4100 | Buy Now |
DISTI #
VS-MUR1520-M3
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 15A 2-Pin TO-220AC Tube - Rail/Tube (Alt: VS-MUR1520-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.4063 / $0.5162 | Buy Now |
DISTI #
78-VS-MUR1520-M3
|
Mouser Electronics | Rectifiers 200V 15A TO-220 Fred Pt RoHS: Compliant | 51312 |
|
$0.4300 / $1.0000 | Buy Now |
DISTI #
V36:1790_21737464
|
Arrow Electronics | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Americas - 11844 |
|
$0.3762 / $0.9784 | Buy Now |
|
Future Electronics | Rectifiers 200V 15A TO-220 Fred Pt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3750 / $0.4600 | Buy Now |
|
Future Electronics | Rectifiers 200V 15A TO-220 Fred Pt RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
76889767
|
Verical | Diode Switching 200V 15A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2336 | Americas - 11844 |
|
$0.3762 / $0.7857 | Buy Now |
DISTI #
VS-MUR1520-M3
|
TTI | Rectifiers 200V 15A TO-220 Fred Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.3800 / $0.7900 | Buy Now |
DISTI #
VS-MUR1520-M3
|
TME | Diode: Schottky rectifying, THT, 200V, 15A, TO220AC, tube, Ir: 500uA Min Qty: 1 | 7900 |
|
$0.5910 / $0.9670 | Buy Now |
DISTI #
VS-MUR1520-M3
|
Avnet Asia | Diode Ultra Fast Recovery Rectifier 200V 15A 2-Pin TO-220AC Tube (Alt: VS-MUR1520-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MUR1520-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MUR1520-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-MUR1520-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MUR1520-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF15A20-H | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | VS-MUR1520-M3 vs SF15A20-H |
MUR1520-LF | Rectifier Diode, 1 Phase, 1 Element, 15A, 200V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | VS-MUR1520-M3 vs MUR1520-LF |