-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4811
|
Newark | Ac/Dc Power Supply, Ite, 5Vdc, 3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15W, Input Voltage Vac:85V Ac To 132V Ac, Output Voltage - Output 1:5Vdc Rohs Compliant: Yes |Tdk-Lambda VS15C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6900 / $36.9300 | Buy Now |
DISTI #
285-VS15C-5-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2 In Stock |
|
$30.4592 / $40.6200 | Buy Now |
DISTI #
967-VS15C-5
|
Mouser Electronics | Switching Power Supplies 15W 5V 3A RoHS: Compliant | 2 |
|
$27.6900 / $36.9300 | Buy Now |
DISTI #
70564458
|
RS | Power Supply, AC-DC, 15W15W85132VAC5V,3A | TDK-Lambda VS15C-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3700 / $40.6200 | RFQ |
DISTI #
C1S203600007754
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 3A 7-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 395 |
|
$12.7000 / $13.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS15C-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
VS15C-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |