Part Details for VSC8488XJU-15 by Microsemi Corporation
Overview of VSC8488XJU-15 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC8488XJU-15
VSC8488XJU-15 CAD Models
VSC8488XJU-15 Part Data Attributes:
|
VSC8488XJU-15
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8488XJU-15
Microsemi Corporation
Ethernet Transceiver, PBGA196, FCBGA-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FCBGA-196 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B196 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for VSC8488XJU-15
This table gives cross-reference parts and alternative options found for VSC8488XJU-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8488XJU-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MQXC-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | VSC8488XJU-15 vs KSZ8895MQXC-TR |
KSZ8895ML | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | VSC8488XJU-15 vs KSZ8895ML |
KSZ8895MQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | VSC8488XJU-15 vs KSZ8895MQXCA |
BCM53101PKMLG | 5-PORT FE SWITCH | Broadcom Limited | VSC8488XJU-15 vs BCM53101PKMLG |
KSZ8895FQXI-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | VSC8488XJU-15 vs KSZ8895FQXI-TR |
LAN8741A-EN-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8488XJU-15 vs LAN8741A-EN-TR |
LAN88730AMR-C-V01 | Ethernet Transceiver | Microchip Technology Inc | VSC8488XJU-15 vs LAN88730AMR-C-V01 |
LAN88730AM-C-V01 | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8488XJU-15 vs LAN88730AM-C-V01 |
KSZ8895RQXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8488XJU-15 vs KSZ8895RQXC |
KSZ8895FQXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | VSC8488XJU-15 vs KSZ8895FQXITR |