Part Details for VSC8489YJU-14 by Microsemi Corporation
Overview of VSC8489YJU-14 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for VSC8489YJU-14
VSC8489YJU-14 CAD Models
VSC8489YJU-14 Part Data Attributes
|
VSC8489YJU-14
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8489YJU-14
Microsemi Corporation
Support Circuit, PBGA196, FCBGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-X196 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for VSC8489YJU-14
This table gives cross-reference parts and alternative options found for VSC8489YJU-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8489YJU-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7420XJG-04 | Ethernet Transceiver, PBGA672 | Microchip Technology Inc | VSC8489YJU-14 vs VSC7420XJG-04 |
VSC7420XJQ-04 | Support Circuit, | Microsemi Corporation | VSC8489YJU-14 vs VSC7420XJQ-04 |
VSC7420XJQ-02 | Support Circuit, PQFP302, 24 X 24 MM, LEAD FREE, TQFP-302 | Microsemi Corporation | VSC8489YJU-14 vs VSC7420XJQ-02 |
TLK10034AAJ | Quad-channel XAUI/10GBASE-KR transceiver 324-FCBGA -40 to 85 | Texas Instruments | VSC8489YJU-14 vs TLK10034AAJ |