-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC8522XJQ-02-ND
|
DigiKey | IC TELECOM INTERFACE 302TQFP Min Qty: 1 Lead time: 19 Weeks Container: Tray |
146 In Stock |
|
$27.8100 | Buy Now |
DISTI #
VSC8522XJQ-02
|
Microchip Technology Inc | 12 Port GbE Cu PHY with QSGMII, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.3800 / $26.1700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC8522XJQ-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8522XJQ-02
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G302 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 302 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
This table gives cross-reference parts and alternative options found for VSC8522XJQ-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8522XJQ-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8522XJQ-04 | Ethernet Transceiver, | Microsemi Corporation | VSC8522XJQ-02 vs VSC8522XJQ-04 |