Part Details for VTM3-B13E-19M6608 by Vectron International
Overview of VTM3-B13E-19M6608 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VTM3-B13E-19M6608
VTM3-B13E-19M6608 CAD Models
VTM3-B13E-19M6608 Part Data Attributes
|
VTM3-B13E-19M6608
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VTM3-B13E-19M6608
Vectron International
Clipped Sine Output Oscillator, 19.6608MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 3% | |
JESD-609 Code | e4 | |
Manufacturer Series | VTM3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6608 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTM3-B13E-19M6608
This table gives cross-reference parts and alternative options found for VTM3-B13E-19M6608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM3-B13E-19M6608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-B13A-20M250 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20.25MHz Nom | Vectron International | VTM3-B13E-19M6608 vs VTC1-B13A-20M250 |
VTC1-B13A-20M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20MHz Nom | Vectron International | VTM3-B13E-19M6608 vs VTC1-B13A-20M000 |
VTC1-B13C-19M800 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.8MHz Nom | Vectron International | VTM3-B13E-19M6608 vs VTC1-B13C-19M800 |
VTM3-B13D-19M440 | Clipped Sine Output Oscillator, 19.44MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B13E-19M6608 vs VTM3-B13D-19M440 |
VTC1-B13D-20M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 20MHz Nom | Vectron International | VTM3-B13E-19M6608 vs VTC1-B13D-20M000 |
VTC1-B13B-19M680 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.68MHz Nom | Vectron International | VTM3-B13E-19M6608 vs VTC1-B13B-19M680 |
VTC1-B13B-19M440 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 19.44MHz Nom | Vectron International | VTM3-B13E-19M6608 vs VTC1-B13B-19M440 |
VTM3-B13B-19M6608 | Clipped Sine Output Oscillator, 19.6608MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B13E-19M6608 vs VTM3-B13B-19M6608 |
VTM3-B13E-19M680 | Clipped Sine Output Oscillator, 19.68MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B13E-19M6608 vs VTM3-B13E-19M680 |
VTM3-B13D-19M6608 | Clipped Sine Output Oscillator, 19.6608MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B13E-19M6608 vs VTM3-B13D-19M6608 |