Datasheets
VTS106K025DT by: Vatronics Technologies Limited

Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917

Part Details for VTS106K025DT by Vatronics Technologies Limited

Overview of VTS106K025DT by Vatronics Technologies Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for VTS106K025DT

VTS106K025DT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VTS106K025DT Part Data Attributes

VTS106K025DT Vatronics Technologies Limited
Buy Now Datasheet
Compare Parts:
VTS106K025DT Vatronics Technologies Limited Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer VATRONICS TECHNOLOGIES LTD
Package Description , 2917
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1200 mΩ
Height 2.8 mm
Length 7.3 mm
Manufacturer Series VTS025D
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Series VTS025D
Size Code 2917
Width 4.3 mm

Alternate Parts for VTS106K025DT

This table gives cross-reference parts and alternative options found for VTS106K025DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTS106K025DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR11KH106KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Vishay Intertechnologies VTS106K025DT vs CWR11KH106KCC
TBJD106K025CBST0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components VTS106K025DT vs TBJD106K025CBST0000
TBJD106K025CRLT0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components VTS106K025DT vs TBJD106K025CRLT0724
TBJD106K025CSLT0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components VTS106K025DT vs TBJD106K025CSLT0800
TBJD106K025CSLT0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components VTS106K025DT vs TBJD106K025CSLT0024
CWR11KS106KPA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation VTS106K025DT vs CWR11KS106KPA
T86D106K025ESBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague VTS106K025DT vs T86D106K025ESBS
TBJD106K025CWLT0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components VTS106K025DT vs TBJD106K025CWLT0700
T496D106K025AHE600C-7280 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation VTS106K025DT vs T496D106K025AHE600C-7280
CWR11KS106KCB CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation VTS106K025DT vs CWR11KS106KCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTS106K025DT by Vatronics Technologies Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTS106K025DT by Vatronics Technologies Limited

  • Please alert me when VTS106K025DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VTS106K025DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTS106K025DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VTS106K025DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTS106K025DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTS106K025DT by Vatronics Technologies Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: