-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4332
|
Newark | Tvs Diode, Aec-Q101, 400W, Do-219Ab, Product Range:Transzorb Vtvs Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30.6V, Clamping Voltage Max:51V, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay VTVS31ASMF-HM3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13310 |
|
$0.0410 | Buy Now |
DISTI #
55AC4515
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay VTVS31ASMF-HM3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1070 | Buy Now |
DISTI #
VTVS31ASMF-HM3-08
|
Avnet Americas | Diode TVS Single Uni-Dir 30.6V 400W 2-Pin DO-219AB T/R - Tape and Reel (Alt: VTVS31ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4332
|
Avnet Americas | Diode TVS Single Uni-Dir 30.6V 400W 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 13AC4332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.2360 / $0.4800 | Buy Now |
DISTI #
78-VTVS31ASMF-HM3-08
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified RoHS: Compliant | 89788 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
34871939
|
Verical | TVS Diode Single Uni-Dir 30.6V 400W Automotive AEC-Q101 2-Pin SMF T/R Min Qty: 1220 Package Multiple: 1 | Americas - 13310 |
|
$0.0552 / $0.0599 | Buy Now |
DISTI #
VTVS31ASMF-HM3-08
|
TTI | ESD Suppressors / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0940 / $0.0990 | Buy Now |
DISTI #
VTVS31ASMF-HM3-08
|
Avnet Americas | Diode TVS Single Uni-Dir 30.6V 400W 2-Pin DO-219AB T/R - Tape and Reel (Alt: VTVS31ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
DISTI #
13AC4332
|
Avnet Americas | Diode TVS Single Uni-Dir 30.6V 400W 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 13AC4332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.2360 / $0.4800 | Buy Now |
DISTI #
VTVS31ASMF-HM3-08
|
Avnet Asia | Diode TVS Single Uni-Dir 30.6V 400W 2-Pin DO-219AB T/R (Alt: VTVS31ASMF-HM3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTVS31ASMF-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VTVS31ASMF-HM3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VTVS31ASMF-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTVS31ASMF-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTVS31ASMF-HM3-18 | Trans Voltage Suppressor Diode, 400W, 30.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | VTVS31ASMF-HM3-08 vs VTVS31ASMF-HM3-18 |