Part Details for VX-5014-DEJ-1550-420M00 by Vectron International
Overview of VX-5014-DEJ-1550-420M00 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VX-5014-DEJ-1550-420M00
VX-5014-DEJ-1550-420M00 CAD Models
VX-5014-DEJ-1550-420M00 Part Data Attributes
|
VX-5014-DEJ-1550-420M00
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VX-5014-DEJ-1550-420M00
Vectron International
Sine Output Oscillator, 420MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC4,.37,200 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Frequency Stability | 15% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 420 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.632 V | |
Package Equivalence Code | DILCC4,.37,200 | |
Physical Dimension | 14.4mm x 9.5mm x 2.8mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |