Part Details for VY1221K31Y5SQ6TV0 by Vishay Intertechnologies
Overview of VY1221K31Y5SQ6TV0 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1221K31Y5SQ6TV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4345
|
Newark | Cap, 220Pf, 10% Rohs Compliant: Yes |Vishay VY1221K31Y5SQ6TV0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89554 |
|
$0.1810 / $0.4210 | Buy Now |
DISTI #
VY1221K31Y5SQ6TV0
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Tape and Reel (Alt: VY1221K31Y5SQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0873 | Buy Now |
DISTI #
72-VY1221K31Y5SQ6TV0
|
Mouser Electronics | Safety Capacitors VY1 X760Y500VAC 220PF +/-10% Y5S REEL E3 RoHS: Compliant | 0 |
|
$0.0710 / $0.3700 | Order Now |
|
Future Electronics | 220 pF 10% 760VAC Ceramic Capacitor Y5S Radial, Dis RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 21000Reel |
|
$0.0755 / $0.0902 | Buy Now |
DISTI #
VY1221K31Y5SQ6TV0
|
Avnet Abacus | Ceramic Suppression Capacitor, 220 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: VY1221K31Y5SQ6TV0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CAP CER 220PF 760VAC Y5S RADIAL / 220 pF ��10% 760VAC Ceramic Capacitor Y5S Radial, Disc | 2230 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 17000 |
|
$0.0647 / $0.0693 | Buy Now |
Part Details for VY1221K31Y5SQ6TV0
VY1221K31Y5SQ6TV0 CAD Models
VY1221K31Y5SQ6TV0 Part Data Attributes:
|
VY1221K31Y5SQ6TV0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VY1221K31Y5SQ6TV0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.00022uF, Through Hole Mount, 3220, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |