Part Details for VZ07D241KBS by World Products Inc
Overview of VZ07D241KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ07D241KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 150VAC/200VDC 1200A 264V Radial Bulk | 0 |
|
$0.0860 / $0.2560 | Buy Now |
|
NAC | Varistor, 200V, 16J, Chassis Mount RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0930 / $0.1700 | Buy Now |
Part Details for VZ07D241KBS
VZ07D241KBS CAD Models
VZ07D241KBS Part Data Attributes:
|
VZ07D241KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ07D241KBS
World Products Inc
Varistor, 200V, 16J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for VZ07D241KBS
This table gives cross-reference parts and alternative options found for VZ07D241KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ07D241KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV14H241K2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VZ07D241KBS vs ROV14H241K2 |
ROV14H241K-S | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 200 V, 84 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VZ07D241KBS vs ROV14H241K-S |
V150LA20CX360 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | Intersil Corporation | VZ07D241KBS vs V150LA20CX360 |
VF14P10241KEA | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | VZ07D241KBS vs VF14P10241KEA |
V150LA20APX2855 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VZ07D241KBS vs V150LA20APX2855 |
B72207-S151-K101 | Varistor, 200V, 11J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ07D241KBS vs B72207-S151-K101 |
Q69X3038 | Varistor, 125V, 7.6J, Through Hole Mount, | TDK Corporation | VZ07D241KBS vs Q69X3038 |
VE17P00151JER | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VZ07D241KBS vs VE17P00151JER |
V150LA1 | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VZ07D241KBS vs V150LA1 |
V150LS10A | METAL-OXIDE VARISTOR (MOV),150V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | VZ07D241KBS vs V150LS10A |