Part Details for VZ14E471KBSEZ by World Products Inc
Overview of VZ14E471KBSEZ by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VZ14E471KBSEZ
VZ14E471KBSEZ CAD Models
VZ14E471KBSEZ Part Data Attributes
|
VZ14E471KBSEZ
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ14E471KBSEZ
World Products Inc
Varistor, 385V, 175J, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VZ14E471KBSEZ
This table gives cross-reference parts and alternative options found for VZ14E471KBSEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ14E471KBSEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS14DAOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | VZ14E471KBSEZ vs 0470NS14DAOK |
VDRH14V300BSE | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VZ14E471KBSEZ vs VDRH14V300BSE |
0470NS14DTS | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | VZ14E471KBSEZ vs 0470NS14DTS |
ERZVAED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VZ14E471KBSEZ vs ERZVAED471 |
ERZVDEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VZ14E471KBSEZ vs ERZVDEV471 |
Z15D471 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | SEMITEC Corporation | VZ14E471KBSEZ vs Z15D471 |
ERZVAEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VZ14E471KBSEZ vs ERZVAEV471 |
VZ14E471KBSCZ | Varistor, 385V, 175J, Through Hole Mount | World Products Inc | VZ14E471KBSEZ vs VZ14E471KBSCZ |
0470NS14DA | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | VZ14E471KBSEZ vs 0470NS14DA |
0470NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | VZ14E471KBSEZ vs 0470NS14DFB |