Part Details for W-P0852#51F by SMK Corporation
Overview of W-P0852#51F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W-P0852#51F
W-P0852#51F CAD Models
W-P0852#51F Part Data Attributes
|
W-P0852#51F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
W-P0852#51F
SMK Corporation
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | W-A2202-1N#51 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for W-P0852#51F
This table gives cross-reference parts and alternative options found for W-P0852#51F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W-P0852#51F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS740102ML1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | ITW McMurdo Connectors | W-P0852#51F vs BS740102ML1 |
2-172430-2 | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | W-P0852#51F vs 2-172430-2 |
FCN-725P002-G/SM | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | FUJITSU Component Ltd | W-P0852#51F vs FCN-725P002-G/SM |
48148-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | W-P0852#51F vs 48148-0212 |
48148-0210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | W-P0852#51F vs 48148-0210 |
90082-0024 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | W-P0852#51F vs 90082-0024 |
M80-7920205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Harwin | W-P0852#51F vs M80-7920205 |
95822-02A1M | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | W-P0852#51F vs 95822-02A1M |
BS740102ML2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | ITW McMurdo Connectors | W-P0852#51F vs BS740102ML2 |
02E-T | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | W-P0852#51F vs 02E-T |