Part Details for W132-10BX by Cypress Semiconductor
Overview of W132-10BX by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W132-10BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-W132-10BX-ND
|
DigiKey | IC ZD BUFFER 24TSSOP Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8673 In Stock |
|
$2.1000 | Buy Now |
|
Rochester Electronics | W132 - PLL Based Clock Driver, 132 Series, 10 True Output(s), PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8673 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for W132-10BX
W132-10BX CAD Models
W132-10BX Part Data Attributes
|
W132-10BX
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W132-10BX
Cypress Semiconductor
PLL Based Clock Driver, 132 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, MO-153AE, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 132 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for W132-10BX
This table gives cross-reference parts and alternative options found for W132-10BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W132-10BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2510-133EL | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BX vs PI6C2510-133EL |
CDCF2510PWR | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | W132-10BX vs CDCF2510PWR |
PI6C2510-133ELE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, MO-153F/AD, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BX vs PI6C2510-133ELE |
PI6C2510AE | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BX vs PI6C2510AE |
ICSVF2510BGLFT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | W132-10BX vs ICSVF2510BGLFT |
PI6C2510A-3L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BX vs PI6C2510A-3L |
ICS2510CYGLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | W132-10BX vs ICS2510CYGLF-T |
ICSVF2510BGIT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | W132-10BX vs ICSVF2510BGIT |
PI6C2510A-134LX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | W132-10BX vs PI6C2510A-134LX |
IDTCSPF2510CPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | W132-10BX vs IDTCSPF2510CPG |