Part Details for W202-0UY-014V by LEDtronics Inc
Overview of W202-0UY-014V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W202-0UY-014V
W202-0UY-014V CAD Models
W202-0UY-014V Part Data Attributes:
|
W202-0UY-014V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
W202-0UY-014V
LEDtronics Inc
Dual Color LED Array
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 19.6 mm | |
Peak Wavelength | 595 nm | |
Viewing Angle | 120 deg |