Part Details for W25Q32BVZPIG by Winbond Electronics Corp
Overview of W25Q32BVZPIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W25Q32BVZPIG
W25Q32BVZPIG CAD Models
W25Q32BVZPIG Part Data Attributes
|
W25Q32BVZPIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q32BVZPIG
Winbond Electronics Corp
Flash, 32MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, GREEN, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q32BVZPIG
This table gives cross-reference parts and alternative options found for W25Q32BVZPIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q32BVZPIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041B-CNL | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | W25Q32BVZPIG vs AT45DB041B-CNL |
MPA17128PI | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | W25Q32BVZPIG vs MPA17128PI |
M25P32-VMP3PBA | Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q32BVZPIG vs M25P32-VMP3PBA |
W25P80VSSI | Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | W25Q32BVZPIG vs W25P80VSSI |
M25P40SVMP6PB | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q32BVZPIG vs M25P40SVMP6PB |
25LC1024T-E/MF | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | W25Q32BVZPIG vs 25LC1024T-E/MF |
AT17C512-10PC | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | W25Q32BVZPIG vs AT17C512-10PC |
XC17128EPD8I | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | W25Q32BVZPIG vs XC17128EPD8I |
W25Q80BVZPAP | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | W25Q32BVZPIG vs W25Q80BVZPAP |
MX25U8035ZNI-25G | Flash, 2MX4, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | W25Q32BVZPIG vs MX25U8035ZNI-25G |