Part Details for W25X40BVDAIG by Winbond Electronics Corp
Overview of W25X40BVDAIG by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25X40BVDAIG
W25X40BVDAIG CAD Models
W25X40BVDAIG Part Data Attributes:
|
W25X40BVDAIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X40BVDAIG
Winbond Electronics Corp
Flash, 4MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.27 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25X40BVDAIG
This table gives cross-reference parts and alternative options found for W25X40BVDAIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X40BVDAIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04C-PUM | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | W25X40BVDAIG vs AT24C04C-PUM |
MX25L4005APC-12G | EEPROM, 4MX1, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Macronix International Co Ltd | W25X40BVDAIG vs MX25L4005APC-12G |
M24C04-FBN5G | 512X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | W25X40BVDAIG vs M24C04-FBN5G |
W25X40ALDAIZ | Flash, 512KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | W25X40BVDAIG vs W25X40ALDAIZ |
W25X40VDAI | Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | W25X40BVDAIG vs W25X40VDAI |
W25X40LDAI | Flash, 4MX1, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Winbond Electronics Corp | W25X40BVDAIG vs W25X40LDAI |
AT24C04D-PUM | EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Atmel Corporation | W25X40BVDAIG vs AT24C04D-PUM |
F25L004A-100DG | Flash, 512KX8, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Elite Semiconductor Memory Technology Inc | W25X40BVDAIG vs F25L004A-100DG |
MX25L4005CPI-12G | Flash, 4MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, MS-001, PDIP-8 | Macronix International Co Ltd | W25X40BVDAIG vs MX25L4005CPI-12G |
EN25LF40-75QI | Flash, 512KX8, PDIP8, PLASTIC, DIP-8 | Elite Semiconductor Memory Technology Inc | W25X40BVDAIG vs EN25LF40-75QI |