Part Details for W3010 by Pulse Electronics Corporation
Overview of W3010 by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W3010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1670-1-ND
|
DigiKey | RF ANT 1.575GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44984 In Stock |
|
$0.6875 / $1.1500 | Buy Now |
DISTI #
W3010
|
Avnet Americas | Antenna Ceramic 2.8dB Gain 1585.42MHz CSMD - Tape and Reel (Alt: W3010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.6885 / $0.7830 | Buy Now |
DISTI #
673-W3010
|
Mouser Electronics | Antennas GPS Ceramic Antenna RoHS: Compliant | 7907 |
|
$0.6950 / $1.6400 | Buy Now |
DISTI #
P41:2556_20025206
|
Arrow Electronics | Antenna Ceramic 3dBi Gain 1610MHz CSMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Europe - 987 |
|
$0.5580 / $0.7874 | Buy Now |
DISTI #
V72:2272_07344462
|
Arrow Electronics | Antenna Ceramic 3dBi Gain 1610MHz CSMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1933 Container: Cut Strips | Americas - 1 |
|
$0.3598 / $1.4148 | Buy Now |
|
Future Electronics | RF ANT 1.575GHZ CHIP SOLDER SMD RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6590 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Chip RoHS: Compliant |
1264 In Stock |
|
$0.6690 / $0.7930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7400 / $0.7790 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 62 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | GPS ANTENNA, 1565.42MHZ MIN, 1585.42MHZ MAX, 2.8DB GAIN | 49 |
|
$1.1250 / $3.0000 | Buy Now |
Part Details for W3010
W3010 CAD Models
W3010 Part Data Attributes
|
W3010
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3010
Pulse Electronics Corporation
GPS Antenna, 1565.42MHz Min, 1585.42MHz Max, 2.8dB Gain, ROHS COMPLIANT, COMPACT, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, COMPACT, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 2.8 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1585.42 MHz | |
Operating Frequency-Min | 1565.42 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP/LINEAR | |
RF/Microwave Device Type | GPS ANTENNA |