Part Details for W32282 by Seoul Semiconductor
Overview of W32282 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for W32282
W32282 CAD Models
W32282 Part Data Attributes
|
W32282
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W32282
Seoul Semiconductor
Single Color LED, Pure White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.55 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 5.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for W32282
This table gives cross-reference parts and alternative options found for W32282. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W32282, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W32281 | Single Color LED, Pure White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W32282 vs W32281 |
R42182 | Single Color LED, Red, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W32282 vs R42182 |
N32282 | Single Color LED, Warm White, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W32282 vs N32282 |
A11192 | Single Color LED, Amber, 7.2mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | W32282 vs A11192 |