Part Details for WB11703 by Dover Corporation
Overview of WB11703 by Dover Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for WB11703
WB11703 CAD Models
WB11703 Part Data Attributes
|
WB11703
Dover Corporation
Buy Now
Datasheet
|
Compare Parts:
WB11703
Dover Corporation
Band Pass Filter, 34800MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROWAVE PRODUCTS GROUP | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 34800 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 15 mm | |
Input Connector | K-TYPE SMK FEMALE | |
Insertion Loss-Max | 1.2 dB | |
Length | 80 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | K-TYPE SMK FEMALE | |
Width | 13 mm |