Part Details for WB201209F050QLT60 by Walsin Technology Corporation
Overview of WB201209F050QLT60 by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WB201209F050QLT60
WB201209F050QLT60 CAD Models
WB201209F050QLT60 Part Data Attributes
|
WB201209F050QLT60
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WB201209F050QLT60
Walsin Technology Corporation
Ferrite Chip, 1 Function(s), 6A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 5 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Width | 1.25 mm |
Alternate Parts for WB201209F050QLT60
This table gives cross-reference parts and alternative options found for WB201209F050QLT60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB201209F050QLT60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21PG220SN1 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | WB201209F050QLT60 vs BLM21PG220SN1 |