Datasheets
WBC-T0303AS-01-71R5-CG by: TT Electronics Resistors

Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303,

Part Details for WBC-T0303AS-01-71R5-CG by TT Electronics Resistors

Overview of WBC-T0303AS-01-71R5-CG by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Part Details for WBC-T0303AS-01-71R5-CG

WBC-T0303AS-01-71R5-CG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WBC-T0303AS-01-71R5-CG Part Data Attributes:

WBC-T0303AS-01-71R5-CG TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
WBC-T0303AS-01-71R5-CG TT Electronics Resistors Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Network Type DIVIDER
Number of Elements 2
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Length 0.762 mm
Package Style SMT
Package Width 0.762 mm
Packing Method Tray
Rated Power Dissipation (P) 0.25 W
Resistance 71.5 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0303
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape ONE SURFACE
Tolerance 0.25%
Working Voltage 100 V

Alternate Parts for WBC-T0303AS-01-71R5-CG

This table gives cross-reference parts and alternative options found for WBC-T0303AS-01-71R5-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC-T0303AS-01-71R5-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WBC-T0303AG-01-71R5-CJ Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303, TT Electronics Resistors WBC-T0303AS-01-71R5-CG vs WBC-T0303AG-01-71R5-CJ
647717020 https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf Obsolete WBC-T0303AS-01-71R5-CG vs 647717020
WBC(TAPPED) Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303, WBC-T0303AS-01-71R5-CG vs
9.66 2077 https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf WBC-T0303AS-01-71R5-CG vs 9.66
TT Electronics Resistors WBC-T0303GG-01-71R5-CJ WBC(TAPPED) WBC-T0303AS-01-71R5-CG vs TT Electronics Resistors
Obsolete 547630028 2077 WBC-T0303AS-01-71R5-CG vs Obsolete
Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303, WBC-T0303GS-05-71R5-CF WBC-T0303AS-01-71R5-CG vs Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303,
https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf 9.66 586398690 WBC-T0303AS-01-71R5-CG vs https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf
WBC(TAPPED) TT Electronics Resistors WBC-T0303AS-01-71R5-CG vs WBC(TAPPED)
2077 Obsolete 9.66 WBC-T0303AS-01-71R5-CG vs 2077
Part Number Description Manufacturer Compare
WBC-T0303GG-01-71R5-CJ Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303, TT Electronics Resistors WBC-T0303AS-01-71R5-CG vs WBC-T0303GG-01-71R5-CJ
647717020 https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf Obsolete WBC-T0303AS-01-71R5-CG vs 647717020
WBC(TAPPED) Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303, WBC-T0303AS-01-71R5-CG vs
9.66 2077 https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf WBC-T0303AS-01-71R5-CG vs 9.66
TT Electronics Resistors WBC-T0303AG-01-71R5-CF WBC(TAPPED) WBC-T0303AS-01-71R5-CG vs TT Electronics Resistors
Obsolete 557125575 2077 WBC-T0303AS-01-71R5-CG vs Obsolete
Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303, WBC-T0303AS-05-71R5-CD WBC-T0303AS-01-71R5-CG vs Array/Network Resistor, Center Tap, Thin Film, 0.25W, 71.5ohm, 100V, 0.25% +/-Tol, -100,100ppm/Cel, 0303,
https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf 9.66 616467648 WBC-T0303AS-01-71R5-CG vs https://4donline.ihs.com/images/VipMasterIC/IC/IRCI/IRCIS00328/IRCIS00328-1.pdf
WBC(TAPPED) TT Electronics Resistors WBC-T0303AS-01-71R5-CG vs WBC(TAPPED)
2077 Obsolete 9.66 WBC-T0303AS-01-71R5-CG vs 2077

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WBC-T0303AS-01-71R5-CG by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WBC-T0303AS-01-71R5-CG by TT Electronics Resistors

  • Please alert me when WBC-T0303AS-01-71R5-CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WBC-T0303AS-01-71R5-CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WBC-T0303AS-01-71R5-CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WBC-T0303AS-01-71R5-CG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WBC-T0303AS-01-71R5-CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WBC-T0303AS-01-71R5-CG by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: