Part Details for WBR0202GCEWFWGW by Kyocera AVX Components
Overview of WBR0202GCEWFWGW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WBR0202GCEWFWGW
WBR0202GCEWFWGW CAD Models
WBR0202GCEWFWGW Part Data Attributes
|
WBR0202GCEWFWGW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WBR0202GCEWFWGW
Kyocera AVX Components
Fixed Resistor, Thin Film, 0.25W, 464ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for WBR0202GCEWFWGW
This table gives cross-reference parts and alternative options found for WBR0202GCEWFWGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBR0202GCEWFWGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBR0202GCEWFAW | Fixed Resistor, Thin Film, 0.25W, 464ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Kyocera AVX Components | WBR0202GCEWFWGW vs WBR0202GCEWFAW |