-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCB15FB8K00-ND
|
DigiKey | RES 8K OHM 1% 15W AXIAL Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9039 | Buy Now |
DISTI #
WCB15FB8K00
|
Avnet Americas | Res Wirewound 58K Ohm 1% 15W ±20ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: WCB15FB8K00) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6029 / $0.6594 | Buy Now |
DISTI #
708-WCB15FB8K00
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 15W, 8 Kohm, 1% RoHS: Compliant | 0 |
|
$0.7330 / $1.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6040 / $0.7040 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 15W, 8 Kohm, 1% - Ceramic Housed Precision Leaded Wirewound Resistor RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.1775 / $1.5700 | Buy Now |
|
South Electronics | WCB15FB8K00 | 0 |
|
$0.5887 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCB15FB8K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WCB15FB8K00
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 47.63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 8000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 346.41 V |