Part Details for WCR12061242FPLT by TT Electronics Resistors
Overview of WCR12061242FPLT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR12061242FPLT
WCR12061242FPLT CAD Models
WCR12061242FPLT Part Data Attributes:
|
WCR12061242FPLT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR12061242FPLT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 3.175 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR1206(F) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR12061242FPLT
This table gives cross-reference parts and alternative options found for WCR12061242FPLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR12061242FPLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12F1242CT | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cal-Chip Electronics | WCR12061242FPLT vs RMH12F1242CT |
RHS06K1242FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR12061242FPLT vs RHS06K1242FBG |
RM12F1242BP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | WCR12061242FPLT vs RM12F1242BP |
RHS06K1242FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR12061242FPLT vs RHS06K1242FTG |
RHS06K1242FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR12061242FPLT vs RHS06K1242FC |
RHS06K1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WCR12061242FPLT vs RHS06K1242FT |
RMC18-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR12061242FPLT vs RMC18-1242FT |
RC315C1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Jaro Components Inc | WCR12061242FPLT vs RC315C1242FT |
RPC251242F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | Dubilier | WCR12061242FPLT vs RPC251242F |