Part Details for WF04R1132AALQ by Walsin Technology Corporation
Overview of WF04R1132AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R1132AALQ
WF04R1132AALQ CAD Models
WF04R1132AALQ Part Data Attributes:
|
WF04R1132AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R1132AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF04R1132AALQ
This table gives cross-reference parts and alternative options found for WF04R1132AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R1132AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD1011K3L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R1132AALQ vs RT0402WRD1011K3L |
RNCF0402BKE11K3 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R1132AALQ vs RNCF0402BKE11K3 |
SF04R1132BALQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132AALQ vs SF04R1132BALQ |
RNCF0402AKE11K3 | Fixed Resistor, Thin Film, 0.063W, 11300ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R1132AALQ vs RNCF0402AKE11K3 |
WF04R1132BALQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132AALQ vs WF04R1132BALQ |
SF04R1132BTL | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132AALQ vs SF04R1132BTL |
SF04R1132ATL | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132AALQ vs SF04R1132ATL |
MF04R1132ATL | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132AALQ vs MF04R1132ATL |
WF04R1132ATLQ | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R1132AALQ vs WF04R1132ATLQ |
239064741133L | Fixed Resistor, Thin Film, 0.0625W, 11300ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | WF04R1132AALQ vs 239064741133L |