Part Details for WF04R4991BTLQ by Walsin Technology Corporation
Overview of WF04R4991BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R4991BTLQ
WF04R4991BTLQ CAD Models
WF04R4991BTLQ Part Data Attributes:
|
WF04R4991BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R4991BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04R4991BTLQ
This table gives cross-reference parts and alternative options found for WF04R4991BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R4991BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04024K990.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R4991BTLQ vs CMP04024K990.1%25PPM/KNP10 |
AMF04024K990.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R4991BTLQ vs AMF04024K990.1%25PPM/KNP10 |
CMP04024K990.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R4991BTLQ vs CMP04024K990.1%25PPM/KNS |
AF0402AE4991B-T10 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R4991BTLQ vs AF0402AE4991B-T10 |
WF04U4991BALQ | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R4991BTLQ vs WF04U4991BALQ |
CMP04024K990.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04R4991BTLQ vs CMP04024K990.1%25PPM/KNP20 |
RTX024991BDH2 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R4991BTLQ vs RTX024991BDH2 |
RNCF0402BKE4K99 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | WF04R4991BTLQ vs RNCF0402BKE4K99 |
RTX024991BDH3 | Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R4991BTLQ vs RTX024991BDH3 |
SF04R4991BALQ | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04R4991BTLQ vs SF04R4991BALQ |