Part Details for WF04U4992BALQ by Walsin Technology Corporation
Overview of WF04U4992BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U4992BALQ
WF04U4992BALQ CAD Models
WF04U4992BALQ Part Data Attributes
|
WF04U4992BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U4992BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U4992BALQ
This table gives cross-reference parts and alternative options found for WF04U4992BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U4992BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX024992BDH3 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U4992BALQ vs RTX024992BDH3 |
RTX024992BDH4 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U4992BALQ vs RTX024992BDH4 |
SF04R4992BALQ | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U4992BALQ vs SF04R4992BALQ |
RP0402BRD0749K9L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04U4992BALQ vs RP0402BRD0749K9L |
WF04R4992AALQ | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U4992BALQ vs WF04R4992AALQ |
WF04U4992AALQ | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U4992BALQ vs WF04U4992AALQ |
RP73PF1E49K9BTD | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04U4992BALQ vs RP73PF1E49K9BTD |
CMP040249K90.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | WF04U4992BALQ vs CMP040249K90.1%25PPM/KNP20 |
WF04R4992BTLQ | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U4992BALQ vs WF04R4992BTLQ |
RTX024992BDH2 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04U4992BALQ vs RTX024992BDH2 |