Part Details for WF06F7322BALQ by Walsin Technology Corporation
Overview of WF06F7322BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06F7322BALQ
WF06F7322BALQ CAD Models
WF06F7322BALQ Part Data Attributes
|
WF06F7322BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06F7322BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06F7322BALQ
This table gives cross-reference parts and alternative options found for WF06F7322BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06F7322BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX037322BCP2 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | WF06F7322BALQ vs RTX037322BCP2 |
RP73D1J73K2ATDF | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06F7322BALQ vs RP73D1J73K2ATDF |
BLU0603-7322-AB15 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F7322BALQ vs BLU0603-7322-AB15 |
BLU0603-7322-AT15W | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F7322BALQ vs BLU0603-7322-AT15W |
CAR060373.2KOHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | WF06F7322BALQ vs CAR060373.2KOHMS0.1%15PPMHP |
WF06F7322ATLQ | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06F7322BALQ vs WF06F7322ATLQ |
RP73D1J73K2ATG | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06F7322BALQ vs RP73D1J73K2ATG |
BLU0603P-7322-AT15 | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | WF06F7322BALQ vs BLU0603P-7322-AT15 |
WF06F7322BTLQ | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06F7322BALQ vs WF06F7322BTLQ |
RT0603WRC1073K2L | Fixed Resistor, Thin Film, 0.1W, 73200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06F7322BALQ vs RT0603WRC1073K2L |