Part Details for WF06P1004FTL by Walsin Technology Corporation
Overview of WF06P1004FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06P1004FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6947
|
Newark | Surface Mount Chip Resistor, Wf06P Series, 1 Mohm, 125 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06P1004FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
68Y8125
|
Newark | Surface Mount Chip Resistor, Wf06P Series, 1 Mohm, 125 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06P1004FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5739 |
|
$0.0070 / $0.0290 | Buy Now |
Part Details for WF06P1004FTL
WF06P1004FTL CAD Models
WF06P1004FTL Part Data Attributes
|
WF06P1004FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06P1004FTL
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06P1004FTL
This table gives cross-reference parts and alternative options found for WF06P1004FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06P1004FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608F105GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | WF06P1004FTL vs RC1608F105GS |
TSR3GF1004V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | WF06P1004FTL vs TSR3GF1004V |
RK73H1JXTD1004F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06P1004FTL vs RK73H1JXTD1004F |
RK73H1JTTDB1004F | RES,SMT,THICK FILM,1M OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | WF06P1004FTL vs RK73H1JTTDB1004F |
RMS06FL1004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06P1004FTL vs RMS06FL1004 |
HQ03WGF1004T4E | Fixed Resistor, 0.0625W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06P1004FTL vs HQ03WGF1004T4E |
NMCR0603FG1M00 | RES,SMT,THICK FILM,1M OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | WF06P1004FTL vs NMCR0603FG1M00 |
CRS0603AFX-1004ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06P1004FTL vs CRS0603AFX-1004ELF |
WR06X1004FDLV | Fixed Resistor, 0.1W, 1000000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | WF06P1004FTL vs WR06X1004FDLV |
RC0603F1004-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | WF06P1004FTL vs RC0603F1004-07-T70 |