Part Details for WF06R1002BTL by Walsin Technology Corporation
Overview of WF06R1002BTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06R1002BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8129
|
Newark | Surface Mount Chip Resistor, Wf06R Series, 10 Kohm, 100 Mw, 0.1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06R1002BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21509 |
|
$0.0660 / $0.1730 | Buy Now |
DISTI #
58Y6951
|
Newark | Surface Mount Chip Resistor, Wf06R Series, 10 Kohm, 100 Mw, 0.1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06R1002BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0250 / $0.0400 | Buy Now |
Part Details for WF06R1002BTL
WF06R1002BTL CAD Models
WF06R1002BTL Part Data Attributes
|
WF06R1002BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R1002BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R1002BTL
This table gives cross-reference parts and alternative options found for WF06R1002BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R1002BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1002BAPF3 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R1002BTL vs 9T06031A1002BAPF3 |
TNPW060310K0BECN | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06R1002BTL vs TNPW060310K0BECN |
239060441003 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF06R1002BTL vs 239060441003 |
239060431003 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R1002BTL vs 239060431003 |
9T06031A1002WAPFT | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R1002BTL vs 9T06031A1002WAPFT |
M1106030D1002BP100 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WF06R1002BTL vs M1106030D1002BP100 |
MCT06030D1002BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | WF06R1002BTL vs MCT06030D1002BP100 |
CMF060310K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06R1002BTL vs CMF060310K+-0.1%TCR25 |
RT0603BCD10K0 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | WF06R1002BTL vs RT0603BCD10K0 |
9T06031A1002WAPF4 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R1002BTL vs 9T06031A1002WAPF4 |