Part Details for WF06T1622FTLQ by Walsin Technology Corporation
Overview of WF06T1622FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06T1622FTLQ
WF06T1622FTLQ CAD Models
WF06T1622FTLQ Part Data Attributes:
|
WF06T1622FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06T1622FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF06T1622FTLQ
This table gives cross-reference parts and alternative options found for WF06T1622FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06T1622FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD1622F | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T1622FTLQ vs RN73G1JTD1622F |
AR060316K2+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06T1622FTLQ vs AR060316K2+-1%TCR50 |
RN06F1622CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | WF06T1622FTLQ vs RN06F1622CT1-50 |
TC0350F1622ECE | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1622FTLQ vs TC0350F1622ECE |
TC0350F1622TCE | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1622FTLQ vs TC0350F1622TCE |
TC0350F1622E4E | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06T1622FTLQ vs TC0350F1622E4E |
WF06T1622FVLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1622FTLQ vs WF06T1622FVLQ |
SF06T1622FTLQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1622FTLQ vs SF06T1622FTLQ |
SF06T1622FALQ | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06T1622FTLQ vs SF06T1622FALQ |
RN73G1JB1622F | Fixed Resistor, Thin Film, 0.0625W, 16200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06T1622FTLQ vs RN73G1JB1622F |