Part Details for WF06W5361FTLQ by Walsin Technology Corporation
Overview of WF06W5361FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06W5361FTLQ
WF06W5361FTLQ CAD Models
WF06W5361FTLQ Part Data Attributes
|
WF06W5361FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06W5361FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for WF06W5361FTLQ
This table gives cross-reference parts and alternative options found for WF06W5361FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06W5361FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0310F5361T5E | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06W5361FTLQ vs TP0310F5361T5E |
BLU0603-5361-FB10W | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W5361FTLQ vs BLU0603-5361-FB10W |
RN73R1JTTP5361F10 | Fixed Resistor, Metal Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06W5361FTLQ vs RN73R1JTTP5361F10 |
TP0310F5361T4E | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06W5361FTLQ vs TP0310F5361T4E |
RT0603FRB135K36L | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06W5361FTLQ vs RT0603FRB135K36L |
BLU0603ER-5361-FB10Q | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W5361FTLQ vs BLU0603ER-5361-FB10Q |
P0603Y5361FBTE | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WF06W5361FTLQ vs P0603Y5361FBTE |
RP73C1J5K36FTDG | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06W5361FTLQ vs RP73C1J5K36FTDG |
RBP06FTK5361 | Fixed Resistor, Thin Film, 0.125W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF06W5361FTLQ vs RBP06FTK5361 |
BLU0603-5361-FT10 | Fixed Resistor, Thin Film, 0.1W, 5360ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | WF06W5361FTLQ vs BLU0603-5361-FT10 |