WF08P17R8FTL
Walsin Technology Corporation
Description: Fixed Resistor, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WF08P17R8FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF08P17R8FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF08P17R8FTL by Walsin Technology Corporation

WF08P17R8FTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
17.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WF08P17R8FTL
    Walsin Technology Corporation
    Fixed Resistor, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF08P17R8FTL

This table gives cross-reference parts and alternative options found for WF08P17R8FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P17R8FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ATTDD17R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc WF08P17R8FTL vs RK73H2ATTDD17R8F
RK73H2ATBK17R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF08P17R8FTL vs RK73H2ATBK17R8F
CR-05FPF--17R8 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp WF08P17R8FTL vs CR-05FPF--17R8
RK73H2ATTP17R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc WF08P17R8FTL vs RK73H2ATTP17R8F
CRM0805AFX-17R8ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc WF08P17R8FTL vs CRM0805AFX-17R8ELF
FPF05FW-17R8 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd WF08P17R8FTL vs FPF05FW-17R8
CRS0805AFX-17R8ELF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc WF08P17R8FTL vs CRS0805AFX-17R8ELF
RK73H2ARTTE17R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF08P17R8FTL vs RK73H2ARTTE17R8F
HPCR0805-U-17R8FT Fixed Resistor, 0.33W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD WF08P17R8FTL vs HPCR0805-U-17R8FT
RK73H2ATTE17R8F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc WF08P17R8FTL vs RK73H2ATTE17R8F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF08P17R8FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF08P17R8FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF08P17R8FTL would you like to use for your alert(s)?
  • Please alert me when WF08P17R8FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF08P17R8FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF08P17R8FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF08P17R8FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF08P17R8FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF08P17R8FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: