Part Details for WF08P3011FTL by Walsin Technology Corporation
Overview of WF08P3011FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08P3011FTL
WF08P3011FTL CAD Models
WF08P3011FTL Part Data Attributes
|
WF08P3011FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08P3011FTL
Walsin Technology Corporation
Fixed Resistor, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08P3011FTL
This table gives cross-reference parts and alternative options found for WF08P3011FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P3011FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FT3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08P3011FTL vs RPC0805FT3K01 |
RAF05K3011FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P3011FTL vs RAF05K3011FCG |
MR08X3011FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P3011FTL vs MR08X3011FBL |
RAF05K3011FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P3011FTL vs RAF05K3011FCL |
WF08P3011FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P3011FTL vs WF08P3011FTLV |
MR08X3011FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P3011FTL vs MR08X3011FQL |
AC0805FR-7W3K01L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08P3011FTL vs AC0805FR-7W3K01L |
RK73H2AGBK3011F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P3011FTL vs RK73H2AGBK3011F |
FPF05FV-3011 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WF08P3011FTL vs FPF05FV-3011 |
CR0805F3K01P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WF08P3011FTL vs CR0805F3K01P050.25W |